EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | DIN 41612 |
Gender | F |
Number of Contacts | 160 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Packaging | Box |
Product Length (mm) | 94.9 |
Product Depth (mm) | 16 |
Product Height (mm) | 11.6 |
Mounting | Through Hole |