Top Searched

Bourns2026-07-C2Gas Discharge Tubes - GDTs

Gas Discharge Tubes 75VDC 20kADC 20AAC 2pF Radial Thru-Hole

Dissipate voltage transients through a contained plasma gas with this 2026-07-C2 gas discharge tube from Bourns. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-07-C2 GDT has a radial termination style. This product is 13 mm long, 10.9 mm tall and 7.9 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.3667
    1. 1000+$1.3667
    2. 2000+$1.3530
    3. 2500+$1.3395
    4. 3000+$1.3261
    5. 4000+$1.3128
    6. 5000+$1.2997
    7. 10000+$1.2867
    8. 20000+$1.2738
    9. 50000+$1.2611