Top Purchased
Bourns2026-25-C2LFGas Discharge Tubes - GDTs
Gas Discharge Tubes 250VDC 20kADC 20AAC 2pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
475 | |
135@150ms | |
700 | |
250 | |
10 | |
10 | |
10 | |
2 | |
400 | |
3 | |
Radial | |
4.4 | |
3 | |
-40 | |
90 | |
1 | |
13 | |
7.9 | |
10.9 | |
No | |
Shaped | |
Through Hole |
Lower the chances of equipment failures with this 2026-25-C2LF gas discharge tube from Bourns. Its DC sparkover voltage is 250 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-25-C2LF GDT has a radial termination style. This product is 13 mm long, 10.9 mm tall and 7.9 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.