Bourns2026-35-C4Gas Discharge Tubes - GDTs

Gas Discharge Tubes 350VDC 20kADC 20AAC 2pF Radial Thru-Hole

Is your electrical equipment located in an outdoor structure? Then this 2026-35-C4 gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 350 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-35-C4 GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 6.1 mm. This product is 13.2 mm long, 7.9 mm tall and 7.9 mm deep.

800 parts: Ships today

    Total$101.36Price for 113

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0623+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 800 parts
      • Price: $0.8970