Molex2026555000Connector Terminals
Crimp Terminal 28-30AWG Copper Alloy F 3.1mm Gold Over Nickel Reel
Pico-EZmate and Pico-EZmate Slim Wire-to-Board Connector Systems
1.20mm Wire-to-Board Pico-EZmate and Pico-EZmate Slim low-profile connectors support automated assembly processes, in tight-spaced applications.
Overview
Industries in general have been moving towards ever shrinking module sizes and this lends pressure on component makers for reduced size interconnect solutions.
The Pico-EZmate 1.20mm connector system meets this need with mated-heights of 1.55mm and 1.65mm.
The Pico-EZmate Slim connector system introduces an even lower mated-height of 1.20mm and provides customers the needed speed in their pick-and place operations, as well as higher circuit size variants that pass multiple test cycles.
Features and Benefits
- Vertical mating
- Offers fast, fool-proof mating without the possibility of wrong orientation or mismating
- Polarizing key
- Prevents mismating
- Open-top receptacle header
- Snap-in mating for speedy assembly processing
- Ultra low-profile mated heights
- Enables easy fitting for vertical space savings
- Open space on header
- Accommodates pick-and-place
Applications
Smart Phone and Mobile Devices
- Mobile Phones, Tablets
Consumer
- Electronic Cigarettes (E-Cigars)
- Entertainment Devices
- Home Appliance
- White Goods
Watch this video to learn more about the Pico-EZmate Slim Wire-to-Board System
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |