Bourns2027-60-BGas Discharge Tubes - GDTs
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Axial Thru-Hole
Not Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
±15% | |
850 | |
135 | |
1100 | |
600 | |
10 | |
10 | |
10 | |
1 | |
400 | |
2 | |
Axial | |
N/R | |
2 | |
-55 | |
125 | |
Bulk | |
0.8 | |
6 | |
N/R | |
N/R | |
8 | |
No | |
Straight | |
Through Hole |
Does your project need protection from potentially damaging transient overvoltage events? Then this 2027-60-B gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-60-B GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.