Top Searched

Bourns2027-60-BT1LFGas Discharge Tubes - GDTs

Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Axial Thru-Hole

Dissipate voltage transients through a contained plasma gas with this 2027-60-BT1LF gas discharge tube from Bourns. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-60-BT1LF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8619
    1. 1000+$0.8619
    2. 2000+$0.8533
    3. 3000+$0.8448
    4. 4000+$0.8363
    5. 5000+$0.8280
    6. 10000+$0.8197
    7. 20000+$0.8115
    8. 25000+$0.8034
    9. 50000+$0.7954