EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Low Fire Hazard |
Color | Black |
Inside Diameter Before Shrinking (mm) | 24/14 |
Inside Diameter After Shrinking (mm) | 10.4/5.6 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 105 |
Product Thickness (mm) | 1.6/0.9 |
Factory Product Length (mm) | 38 |