Johanson Dielectrics202R29W222KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 202R29W222KV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0022uF. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. It has a tolerance of 10%.

2,397 parts: Ships today

    Total$1.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2397
      Country Of origin:
      China
         
      • Price: $1.1845
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 2,397 parts
      • Price: $1.1845