Johanson Dielectrics202S41W102KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 125°C T/R

This 202S41W102KV4E multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

Total In Stock: 299,217 parts

Regional Inventory: 9,217

    Total$0.52Price for 1

    9,217 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      9217
      Country Of origin:
      China
         
      • Price: $0.5177
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 9,217 parts
      • Price: $0.5177
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2238+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 290,000 parts
      • Price: $0.0837