Johanson Dielectrics202S43W102KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
2000VDC | |
X7R | |
Standard | |
No | |
High Voltage | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 3.18 X 2.8 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.18 | |
2.8(Max) | |
±0.3 | |
±0.25 |
This 202S43W102KV4E multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.57 mm long, 2.8(Max) mm tall and 3.17 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.