Johanson Dielectrics202S43W472KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1812 125°C T/R

This 202S43W472KV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 4.57 mm long, 2.8(Max) mm tall and 3.17 mm deep.

Total In Stock: 5,000 parts

Regional Inventory: 4,000

    Total$0.25Price for 1

    4,000 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      China
         
      • Price: $0.2495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.2495
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 1,000 parts
      • Price: $0.214