Bourns2031-23T-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
80@150ms | |
185 | |
1 | |
1 | |
1 | |
50 | |
2 | |
Solder Pad | |
2 | |
-40 | |
90 | |
Tape and Reel | |
5 | |
5 | |
4.4 | |
No | |
Surface Mount |
Bourns' 2031-23T-SM-RPLF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 185 V. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The 2031-23T-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 5 mm long, 4.4 mm tall and 5 mm deep.