Molex2033890363Connector Headers and PCB Receptacles
Conn Board to Board RCP 36 POS 0.35mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
RCP | |
36 | |
4 | |
Solder | |
0.35 | |
Straight | |
(0.3/3)/Contact | |
50VDC|50VAC | |
35 | |
-40 | |
85 | |
30 | |
Tape and Reel | |
6.07 | |
2 | |
0.58 |
EDA / CAD Models |