Top Purchased

Bourns2035-09-B5LFGas Discharge Tubes - GDTs

Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole

Dissipate voltage transients through a contained plasma gas with this 2035-09-B5LF gas discharge tube from Bourns. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-09-B5LF GDT has a radial termination style. This product is 8.4 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 7.6 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.4851
    1. 1000+$0.4851
    2. 2500+$0.4832
    3. 5000+$0.4227