Bourns2035-09-SM-RPGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD
Not Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
±20% | |
350 | |
52 | |
525 | |
90 | |
5 | |
5 | |
10 | |
1 | |
300 | |
2 | |
Solder Pad | |
3.9 | |
2 | |
Tape and Reel | |
4.2 | |
N/R | |
N/R | |
5 | |
No | |
Surface Mount |
Is your electrical equipment located in an outdoor structure? Then this 2035-09-SM-RP gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2035-09-SM-RP GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.4 mm long, 5 mm tall and 5 mm deep. This part has a pitch of 3.9 mm.