Bourns2035-25-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 250VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
±15% | |
475 | |
135@150ms | |
625 | |
250 | |
10 | |
10 | |
10 | |
1 | |
300 | |
2 | |
Solder Pad | |
3.9 | |
2 | |
-55 | |
85 | |
Tape and Reel | |
4.4 | |
5 | |
5 | |
No | |
Surface Mount |
Bourns' 2035-25-SM-RPLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 250 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-25-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.