Bourns2036-09-SMLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
250 | |
52@150ms | |
550 | |
90 | |
10 | |
10 | |
10 | |
2 | |
300 | |
3 | |
Solder Pad | |
3 | |
-55 | |
85 | |
Bulk | |
7.3 | |
5 | |
5 | |
No | |
Surface Mount |
Reduce the risk of equipment damage with Bourns' 2036-09-SMLF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-09-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.