Bourns2036-15-BLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
350 | |
80@150ms | |
500 | |
150 | |
10 | |
10 | |
10 | |
2 | |
300 | |
3 | |
T Lead | |
3 | |
-55 | |
85 | |
Bag | |
0.8 | |
7.7 | |
5.1 | |
5.1 | |
No | |
Straight | |
Through Hole |
Lower the chances of equipment failures with this 2036-15-BLF gas discharge tube from Bourns. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-15-BLF GDT has a t lead termination style. This product is 7.7 mm long, 5.1 mm tall and 5.1 mm deep. This part has a lead diameter of 0.8 mm.