EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8536.30.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±25% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 350 |
Maximum DC Holdover Voltage (V) | 80 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 500 |
Typical DC Sparkover Voltage @ 100V/s (V) | 150 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 2 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Number of Electrodes | 3 |
Termination Style | Solder Pad |
Terminal Pitch (mm) | N/R |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 7.3 |
Product Depth (mm) | 5 |
Product Height (mm) | 5 |
Failsafe Protection | No |
Mounting | Surface Mount |