Molex2036150003Connector USB
Conn USB 2.0 Type C RCP 16 POS 0.5mm Solder RA SMD 16 Terminal 1 Port USB T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type C | |
RCP | |
16 | |
16 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
5/Contact | |
30VDC|30VAC | |
100 | |
50 | |
10000 | |
Stainless Steel | |
Nickel | |
-40 | |
85 | |
Tape and Reel | |
9.99 | |
8.65 | |
4.21 | |
USB |
EDA / CAD Models |