Bourns2037-60-BLFGas Discharge Tubes - GDTs

Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Axial Thru-Hole

Is your electrical equipment located in an outdoor structure? Then this 2037-60-BLF gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2037-60-BLF GDT has an axial termination style. This product is 5 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.

9,957 parts: Ships today

    Total$0.70Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 9,957 parts
      • Price: $0.7015