EVERLIGHT Electronics Co., Ltd204-10UYC/S400-A7LEDs
LED Uni-Color Yellow 591nm 2-Pin T-1 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
3x3x4.2 | |
Colorless Non Diffused | |
Top Mount | |
2000mcd | |
589 | |
591 | |
30 | |
50 | |
20 | |
2.4 | |
5 | |
120 | |
-40 | |
85 | |
No | |
Super Yellow | |
No | |
Yes | |
Tape and Reel | |
Diameter | 4 |
Mounting | Through Hole |
Package Height | 5.2 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |