EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Daughter Card |
Gender | RCP |
Number of Contacts | 64 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 1.9 |
Body Orientation | Right Angle |
Speed Rating (Gbps) | 56 |
Maximum Current Rating (A) | 0.75/Contact |
Maximum Voltage Rating | 29.9VDC|29.9VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Weight (g) | 19.213 |
Product Length (mm) | 15.95 |
Product Depth (mm) | 35 |
Product Height (mm) | 21.3 |
Tradename | Impel™ |
Tail Length (mm) | 1.3 |
Mounting | Through Hole |