Squba Sealed Wire-to-Wire Connectors
Offers an IP-67 rating to ensure a reliable connection even in wet conditions.
Overview
As devices in the commercial vehicle, consumer and industrial markets become increasingly smaller, the need for compact connectors grows. Also, as more and more capabilities are expected in applications, real estate for all the necessary electrical components gets crowded. Squba 3.60mm- and 1.80mm-Pitch Sealed Connector System is compact enough for many space-constrained applications.
Typically, as current ratings increase so do wire gauges, compromising compactness and increasing costs for consumer device manufacturers. Squba Connectors support up to 14.0A with 16 to 24 AWG wire, delivering more power over a smaller wire than competitors.
Many commercial vehicle, consumer and industrial applications experience wet conditions that could cause failure in unsealed connectors. Squba 3.60mm- and 1.80mm-Pitch Sealed Connector System offers an IP67 rating to ensure a reliable connection even in wet conditions.
Seals can be damaged during assembly, handling, shipping and use, which can, in turn, cause end product failure. All Squba Connectors feature caps to protect seals, leading to more reliable connections. Caps also provide guidance for terminal insertion to protect seal from being punctured by terminals during assembly.
Features and Benefits
1.80mm-Pitch System
Protected, low-profile positive latch
Prevents wire from getting caught on latch and damaging it
Minimizes latch size to prevent latch from adding to connector’s package size
Miniature size
Alleviates space constraints
Seal caps
Protect seals from damage during shipping, handling and use
Align terminals to prevent seal from being punctured during assembly
Seal cap’s protective terminal channels
Align terminals during insertion to prevent punctures to seal during connector assembly
Sealed components with proven performance
Delivers IP67 rating
Prevents ingress of dust and water to ensure reliable connection
Wraparound insulation crimp
Provides security against seal punctures
2 - 10 circuits
Provide design flexibility
Clean-body terminals
Avoids seal punctures
Primary lock enables 30N terminal retention
Delivers a reliable connection
Withstands vibration
3.60mm-Pitch System
Protected, low-profile positive latch
Prevents wire from getting caught on latch and damaging it
Minimizes latch size to prevent latch from adding to connector’s package size
Small package (3.60mm pitch) delivering a 14.0A current rating
Alleviates space constraints. Meets power requirements
Seal caps
Protect seals from damage during shipping, handling and use
Align terminals to prevent seal from being punctured during assembly
Sealed components with proven performance
Delivers an IP67-sealed rating
Prevents ingress of dust and water to ensure reliable connection
Clean-body terminals
Avoid seal punctures
Wraparound insulation crimp
Provides security against seal punctures
Primary lock enables 30N terminal retention
Delivers a reliable connection
Withstands vibration
2 - 4 circuits
Provide design flexibility
Applications
Commercial Vehicle
- ATVs
- Buses
- Trucks
Consumer
- HVAC
- Outdoor lighting
- Security systems
Industrial automation
- Food processing equipment
- Industrial controls
- Robotics
Watch this video to learn more about Molex’s Squba Sealed Wire-to-Wire Connector System
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
