50% Off
Molex2043180001Connector Power
Conn Power F 1 POS ST SMD 1 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Power | |
F | |
1 | |
1 | |
1 | |
Straight | |
600V | |
-40 | |
105 | |
200 | |
Carton | |
16 | |
10 | |
Copper Alloy | |
Gold | |
Surface Mount |
EDA / CAD Models |
Conn Power F 1 POS ST SMD 1 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Power | |
F | |
1 | |
1 | |
1 | |
Straight | |
600V | |
-40 | |
105 | |
200 | |
Carton | |
16 | |
10 | |
Copper Alloy | |
Gold | |
Surface Mount |
EDA / CAD Models |