Bourns2046-09-C2LFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 10kADC 2pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
600 | |
52@150ms | |
700 | |
90 | |
10 | |
1 | |
10 | |
2 | |
130 | |
3 | |
Radial | |
4.4 | |
3 | |
-30 | |
85 | |
Bulk | |
1 | |
10 | |
8 | |
No | |
Shaped | |
Through Hole |
Lower the chances of equipment failures with this 2046-09-C2LF gas discharge tube from Bourns. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 3 terminals/electrodes. The 2046-09-C2LF GDT has a radial termination style. This product is 10 mm long. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.