Top Searched
Bourns2051-23-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 2kADC 2AAC 0.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±30% | |
500 | |
650 | |
230 | |
10 | |
10 | |
1 | |
1 | |
100 | |
2 | |
Solder Pad | |
2 | |
-40 | |
90 | |
Tape and Reel | |
4.5 | |
3.2 | |
2.7 | |
No | |
Surface Mount |
EDA / CAD Models |