Bourns2053-09-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 3kADC 0.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
700 | |
52@150ms | |
800 | |
90 | |
1 | |
1 | |
1 | |
0.5 | |
300 | |
2 | |
Solder Pad | |
2 | |
-30 | |
85 | |
Tape and Reel | |
4 | |
4.2 | |
4.2 | |
No | |
Surface Mount |
Reduce the risk of equipment damage with Bourns' 2053-09-SM-RPLF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2053-09-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4 mm long, 4.2 mm tall and 4.2 mm deep.