EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | F |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 6.5 |
Maximum Voltage Rating | 250VAC|250VDC |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Reel |
Product Length (mm) | 8.1 |
Product Depth (mm) | 2.34 |
Product Height (mm) | 2.27 |
Mounting | Cable Mount |
Wire Size (AWG) | 24-26 |