WAGO Kontakttechnik GmbH2061-601/998-404Connector Terminal Blocks
Conn Terminal Block 1 POS Cable Mount 17.5A Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
1 | |
1 | |
N/R | |
1 | |
N/A | |
17.5 | |
250V | |
-60 | |
105 | |
Box | |
N/A | |
15.8 | |
5.6 | |
White | |
Cable Mount |
EDA / CAD Models |