WAGO Kontakttechnik GmbH2065-101/998-403Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder RA SMD 9A Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
1 | |
1 | |
1 | |
Solder | |
Right Angle | |
9 | |
320V | |
-60 | |
120 | |
Box | |
Silver | |
Surface Mount |
EDA / CAD Models |