TE Connectivity206518-2Connector Circular
Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
The TE Connectivity range of Circular Plastic Connectors is available in six series, with each one having different current capabilities, the largest being 45 A. The series of connectors offers different densities in signals and power connectors, with the Series 6 handling both 13 A signals and 45 A power simultaneously and the high-density Series 2 handling signal currents up to 7.5 A. The Series 1 is available in sealed varieties as well as the Series 5 and Series 6, which are also all available in F1-rated material. The F1-rated material for the Series 1, 5, and 6 are UV-resistant, and the IP67 sealing allows for the use of cables in wet locations and can reduce costs in applications in which supplemental enclosures are expensive. The series of connectors offers up to 16 connectors and sub-miniature coax contacts.
Drawings/Package
Key Features
• Wide range of series connectors available
• Up to 45 A current capability with mixed power and signal connectors
• Circular design minimizes used space
• UV resistance casings with optional IP67 saleability
• Series 1, 5, and 6 use F1-rated material
• UL-recognized
General Applications
• Industrial control boards
• Rail and transit vehicles
• HVAC and commercial environments
• Aerospace and defense equipment
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Panel Mount | |
Straight | |
N | |
1 | |
4 | |
4 | |
PIN | |
Crimp | |
11-4 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Thermoplastic | |
Black | |
250VAC | |
-55 | |
105 | |
5000 | |
Threaded | |
30.71 | |
28.58 | |
28.58 |