EU RoHS | Compliant |
ECCN (US) | 5A991c.10.b. |
Part Status | Active |
HTS | 8517.62.00.20 |
Automotive | Unknown |
PPAP | Unknown |
Number of Primary Switch Ports | 8 |
Maximum Data Rate (Mbps) | 1000 |
Typical Data Rate (Mbps) | 10/100/1000 |
Internal Memory Buffer Size | 512KB |
Minimum Operating Supply Voltage | 12VDC |
Typical Operating Supply Voltage | 24VDC|48VDC |
Maximum Operating Supply Voltage | 60VDC |
Maximum Supply Current (mA) | 130(Typ) |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 42 |
Package Width | 60 |
Package Length | 191 |