EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Extractor |
Material | Plastic Lever/Die-cast Zinc Base/UL 94 V-1 |
Color | Black |
Product Length (Metric) (mm) | N/A |
Product Depth (Metric) (mm) | N/A |
Product Height (Metric) (mm) | N/A |
Product Length (Imperial) (in) | N/A |
Product Depth (Imperial) (in) | N/A |
Product Height (Imperial) (in) | N/A |