KYOCERA AVX Components Corporation209159002101116Connector Headers and PCB Receptacles
Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
AVX's board to board 209159002101116 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 3 mm. It has a socket type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.95 mm long, 3 mm tall and 3 mm deep. 209159002101116 is housed in white nylon 4/6. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.