KYOCERA AVX Components Corporation209159004101116Connector Headers and PCB Receptacles
Conn Board to Board SKT 4 POS 3mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Think of AVX's board to board 209159004101116 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 3 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 14.95 mm long, 3 mm tall and 3 mm deep. 209159004101116 is housed in white nylon 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.