Delta Electronics20DBAG5Power Line Filters
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
20 | |
2 | |
250VAC | |
0.7 | |
0.33 | |
1 | |
Flange Mount | |
Quick Connect | |
82.5 | |
69.9 | |
29.5 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 20DBAG5 power line filter from Delta Electronics is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The 20DBAG5 power line filter has a quick connect termination style. This product is 69.9 mm long, 29.5 mm tall and 82.5 mm deep.