Delta Electronics20DRGS5Power Line Filters
Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
2-Stage | |
20 | |
0.45 | |
250VAC | |
1/1 | |
0.22 | |
1 | |
Flange Mount | |
Threaded Stud | |
-25 | |
100 | |
130.5 | |
105.1 | |
38.6 |
This 20DRGS5 power line filter from Delta Electronics is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The 20DRGS5 power line filter has a threaded stud termination style. This product is 130.5 mm long, 38.6 mm tall and 105.1 mm deep.