TE Connectivity20EEJ1Power Entry Modules

Power Entry Module EMI Filtered M 3 POS 250VACVAC 20A/Contact ST 1 Port

Use this 20EEJ1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20EEJ1 power line filter has a faston termination style. This product is 29.99 mm tall.

Import TariffMay apply to this part

785 parts: Ships today

    Total$13.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 785 parts
      • Price: $13.041