TE Connectivity20EQ1Power Line Filters

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount

This 20EQ1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -10 °C to 40 °C. The 20EQ1 power line filter has a quick connect termination style. This product is 168.1 mm long, 57.9 mm tall and 52.6 mm deep.

Import TariffMay apply to this part if shipping to the United States

250 parts: Ships today

    Total$78.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $78.56