TE Connectivity20ERK1Power Line Filters
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 20ERK1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20ERK1 power line filter has a quick connect termination style. This product is 97.79 mm long, 45.21 mm tall and 52.58 mm deep.