TE Connectivity20ESK6Power Line Filters
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
RFI | |
20 | |
0.5 | |
250VAC | |
1 | |
Flange Mount | |
Threaded Stud | |
-10 | |
40 | |
127.3 | |
57.2 | |
45.2 |
EDA / CAD Models |