TE Connectivity20ESRMC2Power Entry Modules

Power Entry Module M 3 POS 250VACVAC 20A ST 1 Port

Attenuating radio frequencies between an electronic component and an external line has never been easier with this 20ESRMC2 power line filter from TE Connectivity. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -10 °C to 40 °C. The 20ESRMC2 power line filter has a solder lug termination style. This product is 25.4 mm long, 42 mm tall and 33.5 mm deep.

No Stock Available

Quantity Increments of 200 Minimum 400
  • Manufacturer Lead Time:
    31 weeks
    • Price: $4.447
    1. 400+$4.447
    2. 500+$4.402