TE Connectivity20KEMS10AFPDHMPower Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 20A 440VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 3-Phase 50Hz/60Hz 20A 440VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |