TE Connectivity20KESS6BFPWDMPower Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 20A 520VAC Threaded Stud Chassis Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 3-Phase 50Hz/60Hz 20A 520VAC Threaded Stud Chassis Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |