TE Connectivity20MV1Power Line Filters
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
This 20MV1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20MV1 power line filter has a quick connect termination style. This product is 132.8 mm long, 38.9 mm tall and 106.7 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
