Top Searched
Panasonic20TQC100MYFCapacitor Tantalum Polymer
Cap Tant Polymer 100uF 20VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.055 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
20VDC | |
0.055 | |
Standard | |
1.7 | |
200 | |
Polar | |
10 | |
High Voltage | |
No | |
No | |
D3L | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.5 | |
7.3 X 4.3 X 2.8 | |
7343-30 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
N/A | |
N/R |
This 20TQC100MYF polymer electrolyte from Panasonic has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 200 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |