Panasonic20TQC47MYFCapacitor Tantalum Polymer

Cap Tant Polymer 47uF 20VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.055 Ohm 105°C T/R

This 20TQC47MYF capacitor from Panasonic has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 20 VDC. It has 2 terminals. Its capacitance value is 47uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 94 μA.

5,750 parts: Ships today

    Total$1.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      5750
      Country Of origin:
      Indonesia
         
      • Price: $1.557
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 5,750 parts
      • Price: $1.557