Supplier Unconfirmed | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Circular | |
PIN | |
Solder | |
Straight | |
500VAC | |
6 | |
-65 | |
125 | |
Through Hole |
This 21-033102-025 connector contact from Amphenol provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C.